Reference Only

MB06TA09-10PN(072)

Standard Circular Connector CONTACT PIN 10u GOLD FLASH SZ16

Manufacturer:

Mfr Part:
MB06TA09-10PN(072)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions10 Position
Contact GenderPin (Male)
Shell Size9
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
IP RatingIP67
Current Rating3 A
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Insert Arrangement9-10
Mating Cycles500 Cycle
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingZinc Nickel
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?