MB03TE08-07PN(575) Amphenol Industrial

MB03TE08-07PN(575)

Standard Circular Connector S & F cntct Pin 10u Gold flash 3Kpc/Reel.

Manufacturer:

Mfr Part:
MB03TE08-07PN(575)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions7 Position
Contact GenderPin (Male)
Shell Size8
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
IP RatingIP67
Contact MaterialCopper Alloy
Current Rating3 A
Housing MaterialThermoplastic (TP)
Insert Arrangement8-7
Mating Cycles500 Cycle
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingZinc Nickel
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.00$2,400.00
$10.94$2,735.00
$10.23$5,115.00
$9.99$9,990.00
Need more?
Contact Us