MB03TA10-4AN(072) Amphenol Industrial

MB03TA10-4AN(072)

Standard Circular Connector RCPT ZNNI SZ10 4 PIN W 30U GOLD CONTACTS

Manufacturer:

Mfr Part:
MB03TA10-4AN(072)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderWithout Pin Contacts
Shell Size10
Mounting StylePanel
Termination StyleCrimp
Shell MaterialAluminum
IP RatingIP67
Current Rating3 A
Housing MaterialThermoplastic (TP)
Insert Arrangement10-4
Mating Cycles500 Cycle
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingZinc Nickel
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?