Reference Only

MB01TA10-6BN(574)

Standard Circular Connector RCPT ZNNI SZ10 6 SKT W 30U GOLD CONTACTS.

Manufacturer:

Mfr Part:
MB01TA10-6BN(574)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions6 Position
Contact GenderWithout Socket Contacts
Shell Size10
Mounting StyleCable
Termination StyleCrimp
Shell MaterialAluminum
IP RatingIP67
Current Rating3 A
Housing MaterialThermoplastic (TP)
Insert Arrangement10-6
Mating Cycles500 Cycle
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingZinc Nickel
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.05$3,410.00
$16.64$4,160.00
Need more?
Contact Us