Reference Only
MB01HE08-07PN(072)
Standard Circular Connector Rcpt metal cap SZ8 Strap 100-350mm.
Datasheet
MB01HE08-07PN(072) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 8 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Aluminum | |
| IP Rating | IP67 | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Housing Material | Thermoplastic (TP) | |
| Insert Arrangement | 8-7 | |
| Mating Cycles | 500 Cycle | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.88 | $1,576.00 | |
| $7.32 | $1,830.00 | |
| $7.05 | $3,525.00 | |
| $6.57 | $6,570.00 |
Need more?