Reference Only
MA7RAP1202
Circular Metric Connectors 12POS RCPTCL 90 ROT LG FLANGE 28.0X28.0.
Datasheet
MA7RAP1202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 10 A | |
| Voltage Rating | 160 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle, Rotatable | |
| Series | M23 | |
| Body Style | Angled, Rotatable | |
| Contact Gender | Without Pin or Socket Contacts | |
| Housing Material | Zinc | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Flange | |
| Mounting Type | Flange Mount | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.19 | $2,119.00 | |
| $21.13 | $4,226.00 | |
| $18.84 | $9,420.00 |
Need more?