Reference Only
MA7RAE1602-KIT
Circular Metric Connectors 16 Pos male pins Large flange.
Datasheet
MA7RAE1602-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 16 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Coding | A Coded | |
| Current Rating | 9 A | |
| Voltage Rating | 125 V | |
| IP Rating | IP67 | |
| Series | M23 Elite | |
| Body Style | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Connector Supplied Unassembled | |
| Diameter | 20 mm | |
| Gender | Male | |
| Height | 41 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 55.1 mm | |
| Mounting Style | Panel Mount | |
| Shell Style | Receptacle | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Tradename | Checkmate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.34 | $693.40 | |
| $68.25 | $3,412.50 | |
| $65.16 | $6,516.00 |
Need more?