Reference Only
MA7RAE1202-KIT
Circular Metric Connectors 12 Pos male pins Large flange.
Datasheet
MA7RAE1202-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Coding | A Coded | |
| Current Rating | 10 A | |
| Voltage Rating | 160 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Right Angle, Rotatable | |
| Series | M23 Elite | |
| Body Style | Right Angle | |
| Contact Gender | With Pin Contacts | |
| Contact Plating | Gold | |
| Description/Function | Connector Supplied Unassembled | |
| Diameter | 20 mm | |
| Gender | Male | |
| Height | 41 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 55.1 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Flange | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Tradename | Checkmate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.52 | $615.20 | |
| $56.94 | $1,138.80 | |
| $54.92 | $2,746.00 | |
| $52.30 | $5,230.00 |
Need more?