Reference Only
MA6CG-S1
Circular Metric Connectors Cord Grip, crimp cable 4.5-7.5mm.
Datasheet
MA6CG-S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67 | |
| Series | M23 A | |
| Accessory Type | Cord Grip | |
| Description/Function | Cord grip for 4.5 mm to 7.5 mm diameter cable | |
| Housing Material | Zinc | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.06 | $1,812.00 | |
| $8.80 | $4,400.00 | |
| $8.20 | $8,200.00 |
Need more?