Reference Only

MA5RAE1702S-KIT

Circular Metric Connectors 17 Pos female skts Large flange.

Manufacturer:

Mfr Part:
MA5RAE1702S-KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM23
Termination StyleCrimp
CodingA Coded
Current Rating9 A
Voltage Rating125 V
IP RatingIP67
SeriesM23 Elite
Body StyleRight Angle
Contact GenderWith Socket Contacts
Contact PlatingGold
Description/FunctionConnector Supplied Unassembled
Diameter20 mm
GenderFemale
Height41 mm
Housing MaterialPolyamide (PA)
Length55.1 mm
Locking MechanismScrew Locking
Mounting StyleFlange
ProductConnectors
Shell StylePlug
ShieldingUnshielded
SubcategoryCircular Connectors
TradenameCheckmate
TypeRight Angle, Rotatable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$77.35$773.50
$76.71$1,534.20
$74.69$3,734.50
$73.01$7,301.00
Need more?