Reference Only

MA5RAE1701

Circular Metric Connectors 17POS 90Deg Rot RCPT Standard Flange.

Manufacturer:

Mfr Part:
MA5RAE1701

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating9 A
Voltage Rating125 V
IP RatingIP67
ProductConnectors
TypeRight Angle, Rotatable
SeriesM23
PackagingBulk
Body StyleRight Angle
Contact GenderWithout Pin or Socket Contacts
GenderFemale
Locking MechanismScrew Locking
Mounting StyleFlange
Shell StylePlug
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.45$264.50
$25.22$504.40
$23.14$1,157.00
$21.02$2,102.00
$19.62$3,924.00
$18.67$9,335.00
Need more?