Reference Only

MA5CAP1200-S1

Circular Metric Connectors PLUG,STR, 12P P-TYPE, CHECKMATE.

Manufacturer:

Mfr Part:
MA5CAP1200-S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Thread SizeM23
Current Rating10 A
Voltage Rating160 VAC
IP RatingIP67
SeriesM23
Body StyleStraight
Diameter28 mm
GenderPlug
Housing MaterialZinc
Insert / Contact GenderPin / Socket
Length24.9 mm
Mounting StylePanel Mount
ProductConnectors
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TradenameCheckmate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.67$1,867.00
$18.22$3,644.00
Need more?