Reference Only

MA5CAE1600-S2

Circular Metric Connectors PLUG,STR, 16P E-TYPE, CHECKMATE.

Manufacturer:

Mfr Part:
MA5CAE1600-S2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts16 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating9 A
Voltage Rating125 VAC
IP RatingIP67
SeriesM23 Elite
Body StyleStraight
Housing MaterialZinc
Mounting StyleCable
Shell StylePlug
SubcategoryCircular Connectors
TradenameCheckmate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.16$1,816.00
$16.90$3,380.00
$16.21$8,105.00
Need more?