Reference Only

MA3CG-S1

Obsolete
Circular Metric Connectors M23 A Cord Grip IP67 Cable Range 4.5-10m

Manufacturer:

Mfr Part:
MA3CG-S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM23
IP RatingIP67
ProductAccessories
TypeCord Grip
Body StyleStraight
Housing MaterialZinc
SubcategoryCircular Connectors
TradenameMotionGrade
Part # Aliases14R7013

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?