Reference Only
MA2JAP1700
Circular Metric Connectors M23 RCPTCL EXTENSION 17P CM CCW.
Datasheet
MA2JAP1700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 17 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 9 A | |
| Voltage Rating | 125 VAC | |
| IP Rating | IP67 | |
| Series | M23 | |
| Body Style | Straight | |
| Housing Material | Zinc | |
| Mounting Style | Cable | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.31 | $2,062.00 | |
| $10.02 | $6,012.00 | |
| $9.68 | $9,680.00 |
Need more?