Reference Only

MA2JAE1700

Circular Metric Connectors M23 RCPTCL EXTENSION 17P CM CW.

Manufacturer:

Mfr Part:
MA2JAE1700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating9 A
Voltage Rating125 V
IP RatingIP67
ProductCouplers
TypeStraight
SeriesM23
Body StyleStraight
Contact GenderWithout Pin or Socket Contacts
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleIn-Line
Shell StylePlug, Plug
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.47$1,894.00
$8.90$5,340.00
$8.50$8,500.00
Need more?