Reference Only

MA1LAP1600

Circular Metric Connectors M23 A-Series 16 Pos. St Recpt P Type.

Manufacturer:

Mfr Part:
MA1LAP1600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts16 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating9 A
Voltage Rating125 VAC
IP RatingIP67
SeriesM23 A
Body StyleStraight
Housing MaterialZinc
Mounting StylePanel Mount
Mounting TypeFlange Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$7.73$1,546.00
$7.51$4,506.00
$7.26$7,260.00
Need more?