Reference Only

MA1CAE1700-KIT

End of Life
Circular Metric Connectors Plug E Cwfemale 17pos

Manufacturer:

Mfr Part:
MA1CAE1700-KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM23
Termination StyleCrimp
Current Rating9 A
Voltage Rating125 V
IP RatingIP67
ProductCouplers
TypeStraight
SeriesM23 A
Body StyleStraight
Contact GenderWith Pin Contacts
Contact PlatingGold
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleIn-Line
Shell StylePlug, Receptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?