Reference Only

M85049/118S12W

Circular MIL Spec Backshells STRAIN RLF STRAIGHT SELF LOCKING

Manufacturer:

Mfr Part:
M85049/118S12W

TTI Part:
M85049/118S12W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryCircular MIL Spec Backshells
SeriesAS85049
PackagingEach
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?