Reference Only
M83513/10-C01NP
New Product
D-Sub MIL Spec Connectors M Series Micro-D Board Mount Plug 0.050" (1.27mm) Pitch Right-Angle Through Hole Narrow Footprint with Mounting Holes Aluminum Shell 0.109" Tail Length Tin/Lead Alloy Termination Plating Fixed Jacknuts 21 Circuits.
Datasheet
M83513/10-C01NP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Series | AirBorn M Series | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---