Reference Only
M83513/05-17
Circular MIL Spec Tools, Hardware & Accessories Jackscrew Socket For Micro D (MDM) Connectors
Datasheet
320-9505-030 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Hardware | |
| Type | Microminiature Connector Hardware | |
| For Use With | M83513 Micro Connector | |
| Packaging | Kit | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Series | M83513 | |
| Subcategory | Circular Connectors | |
| Tradename | MIL-DTL-83513 | |
| Part # Aliases | 320-9505-030 320-9505-030 MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Kit
Pricing not available for this package type
Need pricing?