Reference Only
M83513/05-12
D-Sub Tools & Hardware Slot Head Jack Screw MIL-DTL-83513 Series Micro-D Connectors
Datasheet
320-9508-022 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Microminiature Connector Hardware | |
| For Use With | M83513 Micro Connector | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | M83513 | |
| Subcategory | D-Sub Connectors | |
| Tradename | MIL-DTL-83513 | |
| Part # Aliases | 320-9508-022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?