Reference Only
M83513/04-C12N
New Product
D-Sub MIL Spec Connectors M Series Micro-D Cable Mount Receptacle 0.050" (1.27mm) Pitch Vertical Pre-Wired Crimped Aluminum Shell 36.00" Wire Length 21 Circuits.
Datasheet
M83513/04-C12N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Series | AirBorn M Series | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $266.46 | $2,664.60 | |
| $256.90 | $6,422.50 |
Need more?