Reference Only

M83513/03-E16C

D-Sub MIL Spec Connectors .

Manufacturer:

Mfr Part:
M83513/03-E16C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions31 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Mounting StyleCable
SeriesAirBorn M Series
Contact MaterialCopper
Current Rating3 A
Insulation MaterialPolyphenylene Sulfide (PPS)
InsulationInsulated
Pitch1.27 mm
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
TradenameAirBorn
TypePlug
Voltage Rating50 V
Wire Gauge26 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$672.23$6,722.30
Need more?
Contact Us