Reference Only
M83513/03-B07N
D-Sub MIL Spec Connectors .
Datasheet
M83513/03-B07N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Type | Plug | |
| Gender | Male | |
| Voltage Rating | 50 V | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insulation Material | Polyphenylene Sulfide (PPS) | |
| Insulation | Insulated | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Series | AirBorn M Series | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Through Hole | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---