Reference Only
M83513/03-A07N
D-Sub MIL Spec Connectors SIZE 9 PLUG (PIN).
Datasheet
M83513/03-A07N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub MIL Spec Connectors | |
| Type | Micro-D Connectors | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insulation Material | Polyphenylene Sulfide (PPS) | |
| Insulation | Insulated | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Series | Micro D | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Shell Size | 9 | |
| Subcategory | MIL-Spec / MIL-Type | |
| Wire Gauge | 32 AWG to 24 AWG | |
| Part # Aliases | 100RN09P-5L3DB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $225.94 | $1,129.70 | |
| $203.88 | $2,038.80 |
Need more?