Reference Only

M83513/03-A06P

D-Sub MIL Spec Connectors 9 PLUG.

Manufacturer:

Mfr Part:
M83513/03-A06P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions9 Position
Number of Rows2 Row
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell Size9
SeriesMicro D
Contact MaterialCopper Alloy
Current Rating3 A
Insulation MaterialPolyphenylene Sulfide (PPS)
InsulationInsulated
Pitch2.54 mm
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingPassivated Stainless Steel
SubcategoryMIL-Spec / MIL-Type
TypeMicro-D Connectors
Wire Gauge32 AWG to 24 AWG
Part # Aliases104R09P-5L4EB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$309.11$1,545.55
$280.03$2,800.30
$269.99$6,749.75
Need more?