Reference Only

M801-MS1P

Obsolete
Circular MIL Spec Contacts ARINC 801 MM Pull Proof Termini

Manufacturer:

Mfr Part:
M801-MS1P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Contacts
Contact TypeFiber Optic
SeriesARINC 801
PackagingBottle
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bottle

Pricing not available for this package type
Need pricing?