Reference Only
M55116/8-3
Circular DIN Connectors M55116/8-3.
Datasheet
M55116/8-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Connectors | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Solder Cup | |
| Current Rating | 5 A | |
| Voltage Rating | 500 VAC | |
| Contact Material | Copper Alloy | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | AP-166/8-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.54 | $35.54 | |
| $31.08 | $310.80 | |
| $28.31 | $707.75 | |
| $26.96 | $1,348.00 | |
| $25.67 | $2,567.00 | |
| $24.07 | $6,017.50 | |
| $23.32 | $11,660.00 |
Need more?