Reference Only

M55116/11-2

Circular DIN Connectors M55116/11-2.

Manufacturer:

Mfr Part:
M55116/11-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact PlatingGold
Mounting StyleCable Mount
Termination StyleCrimp
Voltage Rating60 V
Contact MaterialBrass
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
Part # AliasesAJ-155/11-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.45$45.45
$39.52$395.20
$38.05$951.25
$37.14$1,857.00
$35.56$3,556.00
$34.10$8,525.00
Need more?
Contact Us