Reference Only
M55116/11-1
Circular DIN Connectors M55116/11-1.
Datasheet
M55116/11-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Current Rating | 500 mA | |
| Voltage Rating | 60 V | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | AJ-155/11-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.42 | $44.42 | |
| $39.13 | $391.30 | |
| $37.62 | $940.50 | |
| $36.08 | $1,804.00 | |
| $34.82 | $3,482.00 | |
| $33.92 | $8,480.00 |
Need more?