Reference Only

M3933/14-18N

Attenuators - Interconnects SMA M to F Atten 12.4 GHz Nonscreened.

Manufacturer:

Mfr Part:
M3933/14-18N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAttenuators - Interconnects
Connector TypeSMA
Frequency Range12.4 GHz
Maximum Attenuation16 dB
Power Rating2 W
GenderMale / Female
Impedance50 Ohms
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 165 C
SeriesSMA
PackagingBulk
Maximum Frequency18 GHz
Product TypeConnectorized Attenuators
SubcategoryAttenuators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$167.04$4,176.00
$165.82$8,291.00
Need more?