Reference Only
M29K6001
Obsolete
Fiber Optic MIL Spec Connectors M29504/04 Pin MM 100/140 Termini
Datasheet
M29K6001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Pin | |
| MIL Type | M29504 | |
| Number of Positions | 1 Position | |
| Packaging | Bottle | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Series | M29504 | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9014202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bottle
Pricing not available for this package type
Need pricing?