
M28876/9C13P1
Fiber Optic Connectors PLUG; 90 BACKSHELL; SH15; CABLE RANGE DIAMETER .347-.379; PIN INSERT; BLACK HARD ANODIZE WITH PTFE.
Datasheet
M28876/9C13P1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | Connectors | |
| Color | Black | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 28 C | |
| Mode | Multimode, Singlemode | |
| Number of Positions | 4 Position | |
| Port Type | Duplex | |
| Product Type | Fiber Optic Connectors | |
| Series | M28876 | |
| Subcategory | Fiber Optic | |
| Tradename | M28876 | |
| Type | Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative