Reference Only

M28876/7C21P4

Fiber Optic Connectors PLG, ST BS, SH15, K4, 6CH P INS, .500, BK H ADZ, M28876.

Manufacturer:

Mfr Part:
M28876/7C21P4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
SeriesM28876
ProductFiber Optic Connectors
ModeMultimode, Singlemode
Number of Positions6 Position
Minimum Operating Temperature- 28 C
Maximum Operating Temperature+ 65 C
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameM28876
TypePlug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$419.90$10,497.50
Need more?
Contact Us