Reference Only
M28876/7C21P3
Fiber Optic Connectors PLG, ST BS, SH15, K3, 6CH P INS, .500, BK H ADZ, M28876.
Datasheet
M28876/7C21P3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | M28876 | |
| Product | Fiber Optic Connectors | |
| Mode | Multimode, Singlemode | |
| Number of Positions | 6 Position | |
| Minimum Operating Temperature | - 28 C | |
| Maximum Operating Temperature | + 65 C | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | M28876 | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---