Reference Only

M28876/1C1S1

Fiber Optic MIL Spec Connectors Receptacle wall mount w/ out backshell, Shell size 15, 8 CH, socket, key 1, BLACK HARD ANODIZE WITH PTFE.

Manufacturer:

Mfr Part:
M28876/1C1S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic MIL Spec Connectors
SeriesM28876
PackagingBulk
Product TypeFiber Optic MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameM28876

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$239.34$5,983.50
Need more?