
M28876/1B1S2
Fiber Optic Connectors M28876 Connector;Wall mount receptacle, no backshell; Shell size 13; 4 CH; Socket insert; key desgination AR/AP: 113, BR/BP: 156, CR/CP: 182, DR/DP: 292; with retaining hardware; black hard anodize with PTFE.
Datasheet
M28876/1B1S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product Type | Fiber Optic Connectors | |
| Series | M28876 | |
| Subcategory | Fiber Optic | |
| Tradename | M28876 | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $251.76 | $6,294.00 |
Need more?