M23C64AM010 Amphenol SINE Systems

M23C64AM010

Sensor Cables / Actuator Cables 6POS METRIFIT FEMALE 14AWG CABL ASSY 1M.

Manufacturer:

Mfr Part:
M23C64AM010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count6 Position
Connector End BNo Connector
GenderFemale
Cable Length1 m (3.281 ft)
Wire Gauge - AWG14 AWG
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.71$44.71
$38.12$381.20
$36.47$911.75
$35.29$1,764.50
$34.12$3,412.00
$30.30$7,575.00
Need more?
Contact Us