Reference Only

LVEP050-TO5

Accelerometers Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams.

Manufacturer:

Mfr Part:
LVEP050-TO5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAccelerometers
Acceleration25 g
Sensitivity50 mV/g
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V
Mounting StylePCB Mount
Package / CaseTO5-4
Product TypeAccelerometers
SeriesLVEP-T05
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us