Reference Only

LPA100T-D2

Acceleration Sensor Modules .

Manufacturer:

Mfr Part:
LPA100T-D2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAcceleration Sensor Modules
Sensing Axis1-Axis
Acceleration25 g
Sensitivity50 mV/g
Output TypeAnalog
Operating Supply Voltage3 VDC to 5.5 VDC
Maximum Operating Temperature+ 120 C
Height49.7 mm
Minimum Operating Temperature- 40 C
Mounting StyleStud Mount
Operating Supply Current100 uA
Product TypeAcceleration Sensor Modules
SeriesLPA
SubcategorySensor Modules
Supply Voltage - Max5.5 VDC
Supply Voltage - Min3 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$512.97$512.97
Need more?
Contact Us