Reference Only

LJTPQ00RT2355PCW52

Standard Circular Connector

Manufacturer:

Mfr Part:
LJTPQ00RT2355PCW52

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions55 Position
Contact GenderPin (Male)
Shell Size23
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Contact MaterialCopper Alloy
Insert Arrangement23-55
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleWall Mount
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?