LJTPQ00RT1335SDLC Amphenol PCD

LJTPQ00RT1335SDLC

Standard Circular Connector

Manufacturer:

Mfr Part:
LJTPQ00RT1335SDLC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions22 Position
Contact GenderSocket (Female)
Shell Size13
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Contact MaterialCopper
Current Rating5 A
Insert Arrangement13-35
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating400 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?