LJTPQ00RT1199PC Amphenol PCD

LJTPQ00RT1199PC

Standard Circular Connector

Manufacturer:

Mfr Part:
LJTPQ00RT1199PC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions7 Position
Contact GenderPin (Male)
Shell Size11
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Contact MaterialCopper
Current Rating7.5 A
Insert Arrangement11-99
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?