Reference Only
LCFTV6MTGN
Fiber Optic Connectors Plug w/ Metal BS & Metal PG Clamp, Flat duplex cable + Duplex zipcord for 1.6mm - 2mm - 2.8mm, Olive drab cad, normal polarization.
Datasheet
LCFTV6MTGN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product Type | Fiber Optic Connectors | |
| Series | LCF TV | |
| Subcategory | Fiber Optic | |
| Tradename | LC Field | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $582.36 | $5,823.60 |
Need more?