Reference Only

LCFTV6MGGN

Fiber Optic Connectors LC Field Metal BckSh Plug Assy Olive Drab.

Manufacturer:

Mfr Part:
LCFTV6MGGN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
SeriesLCF TV
ProductConnectors
Port TypeDuplex
Number of Positions2 Position
IP RatingIP68
PackagingBulk
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameLC Field
TypePlug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$420.52$4,205.20
$405.44$10,136.00
Need more?