Reference Only

LCC17A3W3SA4N0

D-Sub Mixed Contact Connectors DSUB 3W3 SRA PCB 440 HOLE.

Manufacturer:

Mfr Part:
LCC17A3W3SA4N0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement3W3
Number of Positions3 Position
Mounting StylePanel
Mounting AngleRight Angle
Termination StyleThrough Hole
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating55 A
FilteredUnfiltered
GenderFemale
Insulation MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell SizeA
SubcategoryD-Sub Connectors
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.18$1,030.80
$16.35$1,962.00
$15.44$4,632.00
Need more?