Reference Only
L77HDE15SD1CH4RHNVGA
D-Sub High Density Connectors .
Datasheet
L77HDE15SD1CH4RHNVGA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Filtered | Unfiltered | |
| Insulation Material | Thermoplastic (TP) | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,080 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $1,458.00 |
Need more?