
L777DFEH09PAJ3RM6
D-Sub MIL Spec Connectors Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, CntTail 1.02mm, 09 Pin, Bright Tin Shell+Grounding Dimples, 0.76m (30 in)Gold, 4-40 Threaded Rear Insert, Plastic R/A Bracket With Boardlock.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub MIL Spec Connectors | |
| Packaging | Tray | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.18 | $1,636.00 | |
| $8.15 | $4,890.00 |
Need more?