Reference Only

L717TWC8W8PMP2V4FRM6

D-Sub Mixed Contact Connectors D-SUB HYBRID.

Manufacturer:

Mfr Part:
L717TWC8W8PMP2V4FRM6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement8W8
Number of Positions8 Position
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder Pin
PackagingTray
Contact MaterialBrass
Contact PlatingGold
Current Rating10 A to 20 A
FilteredUnfiltered
GenderMale
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Number of Rows1 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell SizeC
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$13.99$2,798.00
$13.98$8,388.00
Need more?